Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTC262-BA34J1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM5282
Product RangeMinicap FTC262 Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $772.090 |
| 2+ | $756.650 |
| 5+ | $741.210 |
Price for:Each
Minimum: 1
Multiple: 1
$772.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTC262-BA34J1Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM5282
Product RangeMinicap FTC262 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeSolid
Process Connection TypeR1-1/2
Operating Pressure Max6bar
Housing MaterialAluminium
Switch OutputSPDT Relay
Electrical ConnectionM20 Gland
Supply Voltage Min20VAC
Supply Voltage Max253VAC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeMinicap FTC262 Series
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
R1-1/2
Housing Material
Aluminium
Electrical Connection
M20 Gland
Supply Voltage Max
253VAC
Operating Temperature Max
70°C
SVHC
To Be Advised
Media Type
Solid
Operating Pressure Max
6bar
Switch Output
SPDT Relay
Supply Voltage Min
20VAC
Operating Temperature Min
-40°C
Product Range
Minicap FTC262 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
