Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTE20-AA11AA31Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM6191
Product RangeSoliswitch FTE20 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $424.120 |
Price for:Each
Minimum: 1
Multiple: 1
$424.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTE20-AA11AA31Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM6191
Product RangeSoliswitch FTE20 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeSolid
Process Connection TypeNPT Male
Operating Pressure Max1.5bar
Housing MaterialPC (Polycarbonate)
Switch OutputSPDT
Electrical Connection-
Supply Voltage Min24VAC
Supply Voltage Max230VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeSoliswitch FTE20 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
NPT Male
Housing Material
PC (Polycarbonate)
Electrical Connection
-
Supply Voltage Max
230VAC
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Media Type
Solid
Operating Pressure Max
1.5bar
Switch Output
SPDT
Supply Voltage Min
24VAC
Operating Temperature Min
-20°C
Product Range
Soliswitch FTE20 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
