Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTI26-AA4UWDJCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM5364
Product RangeNivector FTI26 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $373.140 |
| 5+ | $365.680 |
| 10+ | $358.210 |
Price for:Each
Minimum: 1
Multiple: 1
$373.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTI26-AA4UWDJCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM5364
Product RangeNivector FTI26 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeSolid
Process Connection TypeG1
Operating Pressure Max6bar
Housing Material316L Stainless Steel
Switch OutputDigital - 3-Wire, PNP
Electrical ConnectionM16 Valve Plug
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeNivector FTI26 Series
SVHCTo Be Advised
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
G1
Housing Material
316L Stainless Steel
Electrical Connection
M16 Valve Plug
Supply Voltage Max
30VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Media Type
Solid
Operating Pressure Max
6bar
Switch Output
Digital - 3-Wire, PNP
Supply Voltage Min
12VDC
Operating Temperature Min
-20°C
Product Range
Nivector FTI26 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
