Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTM20-AM46ACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.49AM2304
Product RangeSoliphant T FTM20 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $851.100 |
| 5+ | $834.080 |
| 10+ | $817.050 |
| 25+ | $800.030 |
| 50+ | $783.010 |
Price for:Each
Minimum: 1
Multiple: 1
$851.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoFTM20-AM46ACopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.49AM2304
Product RangeSoliphant T FTM20 Series
Technical Datasheet
Level Switch TypePoint Level Switch
Media TypeSolid
Process Connection Type1-1/4" NPT
Operating Pressure Max360psi
Housing MaterialAluminum
Switch OutputDPDT
Electrical Connection-
Supply Voltage Min10VDC
Supply Voltage Max45VDC
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product RangeSoliphant T FTM20 Series
SVHCTo Be Advised
Product Overview
FTM20-AM46A is a FTM20 vibronic point level detection Soliphant switch. The Soliphant FTM20 is a point level switch for applications with fine-grained or coarse-grained, non-fluidized bulk solids.
- No calibration required, easy commissioning (plug and play)
- Measurement not affected by build-up or external vibration
- No mechanically moved parts, free of maintenance
- Sensor material 316L, abrasion-resistant even with building materials
- Plastic housing with cover with sight glass, switch status visible from outside
- Not affected by flow noises
- Ambient temperature range from -40°C to 70°C
- Process pressure/max overpressure limit: vacuum 25 bar
- Min. density of medium: 200g/l
Technical Specifications
Level Switch Type
Point Level Switch
Process Connection Type
1-1/4" NPT
Housing Material
Aluminum
Electrical Connection
-
Supply Voltage Max
45VDC
Operating Temperature Max
70°C
SVHC
To Be Advised
Media Type
Solid
Operating Pressure Max
360psi
Switch Output
DPDT
Supply Voltage Min
10VDC
Operating Temperature Min
-40°C
Product Range
Soliphant T FTM20 Series
Technical Docs (3)
Alternatives for FTM20-AM46A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
