Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoPMC21-AAAM1CJWTJACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM5987
Product RangeCerabar PMC21 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $518.970 |
Price for:Each
Minimum: 1
Multiple: 1
$518.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoPMC21-AAAM1CJWTJACopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.18AM5987
Product RangeCerabar PMC21 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeBSPP
Operating Pressure Min-1.5psi
Operating Pressure Max1.5psi
Pressure Port SizeG1/4A
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeDust, Gas, Liquid, Vapor
Output InterfaceIO-Link
Sensor Output TypeAnalog - 4mA to 20mA, Digital
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeCerabar PMC21 Series
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
-1.5psi
Pressure Port Size
G1/4A
Supply Voltage Min
10VDC
Media Type
Dust, Gas, Liquid, Vapor
Sensor Output Type
Analog - 4mA to 20mA, Digital
Operating Temperature Min
-40°C
Product Range
Cerabar PMC21 Series
Pressure Port Type
BSPP
Operating Pressure Max
1.5psi
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
30VDC
Output Interface
IO-Link
Housing Material
316L Stainless Steel
Operating Temperature Max
85°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
