
Need more?
| Quantity | Price |
|---|---|
| 1+ | $635.740 |
Product Information
Product Overview
PMP23-AA1M1KBWSJ is a Cerabar PMP23 series, pressure transducer. This pressure transducer is used for the measurement of absolute and gauge pressure in gases, vapors, liquids and dust for applications with hygienic requirements. The Cerabar can be used internationally thanks to a wide range of approvals and process connections. It is a price-attractive and compact absolute or gauge pressure transmitter. The piezo-resistive measuring cell with flush-mounted 316L diaphragm was designed for applications in the hygienic industry. It offers various EHEDG and 3-A certified hygienic process connections, materials with FDA conformity, EG1935/2004 conformity, IP69 protection, optional IO-link and hazardous area certificates. Easy and time-saving installation and setup within the plant due to very compact construction and customizable measuring ranges.
- Process pressure measurement, high reproducibility and long-term stability
- Reference accuracy up to 0.3%, housing and process isolating diaphragm made of 316L
- IP69 protection, fully-welded process connections, suitable for CIP/SIP cleaning
- Fully welded process connections maximize process safety by minimizing the use of gaskets
- Supply voltage range from 10V to 30VDC, long term stability is 0.2% of URL/year
- Non-hazardous area approval, 4 to 20mA output current
- Plug M12, IP65/67NEMA Type 4X enclosure (electrical connection)
- 2bar/200kPa/30psi gauge, overload: 10bar/1MPa/150psi (sensor range)
- Thread ISO228 G1 seal O-ring 316L, flush mount, adapter, 3A, EHEDG (process connection)
- Ambient temperature range from -40°C to +85°C
Technical Specifications
Absolute, Gauge
-1bar
G1A
10VDC
Dust, Gas, Liquid, Vapor
Analogue
-40°C
Cerabar PMP23 Series
BSPP
2bar
3 Pin M12 Connector
30VDC
-
316L Stainless Steel
85°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
