Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRIA15-AAC1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM9158
Product RangeRIA15 Series
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $428.040 |
| 5+ | $419.480 |
| 10+ | $410.920 |
| 25+ | $402.360 |
| 50+ | $393.800 |
Price for:Each
Minimum: 1
Multiple: 1
$428.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRIA15-AAC1Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM9158
Product RangeRIA15 Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionCurrent
Meter Range4mA to 20mA
Digit Height17mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRIA15 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Meter Range
4mA to 20mA
Panel Cutout Height
45mm
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
RIA15 Series
Meter Function
Current
Digit Height
17mm
Panel Cutout Width
92mm
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
