Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRIA16-AA1ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM9159
Product RangeRIA16 Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $485.070 |
| 5+ | $475.370 |
| 10+ | $465.670 |
| 25+ | $455.970 |
| 50+ | $446.260 |
Price for:Each
Minimum: 1
Multiple: 1
$485.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRIA16-AA1ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.29AM9159
Product RangeRIA16 Series
Technical Datasheet
No. of Digits / Alpha5
Meter FunctionCurrent
Meter Range4mA to 20mA
Digit Height26mm
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-40°C
Operating Temperature Max80°C
Product RangeRIA16 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
5
Meter Range
4mA to 20mA
Panel Cutout Height
-
Supply Voltage Min
-
Operating Temperature Min
-40°C
Product Range
RIA16 Series
Meter Function
Current
Digit Height
26mm
Panel Cutout Width
-
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
