Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoRLN42-AA2BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM8010
Product RangeRLN42 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $257.600 |
Price for:Each
Minimum: 1
Multiple: 1
$257.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRLN42-AA2BCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.20AM8010
Product RangeRLN42 Series
Technical Datasheet
Signal Conditioner InputNAMUR
Signal Conditioner OutputRelay
No. of Output Channels2Channels
Accuracy %-
No. of Channels2 Channel
Supply Voltage Min24V
Supply Voltage Max230V
Operating Temperature Min-40°C
Operating Temperature Max60°C
Product RangeRLN42 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Signal Conditioner Input
NAMUR
No. of Output Channels
2Channels
No. of Channels
2 Channel
Supply Voltage Max
230V
Operating Temperature Max
60°C
SVHC
No SVHC (27-Jun-2024)
Signal Conditioner Output
Relay
Accuracy %
-
Supply Voltage Min
24V
Operating Temperature Min
-40°C
Product Range
RLN42 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
