Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRN22-CB2B
Newark Part No.49AM2320
Product RangeRN22 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $324.470 |
Price for:Each
Minimum: 1
Multiple: 1
$324.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRN22-CB2B
Newark Part No.49AM2320
Product RangeRN22 Series
Technical Datasheet
Signal Conditioner Input0/4mA to 20mA
Signal Conditioner Output0/4mA to 20mA
No. of Output Channels2Channels
Accuracy-
Product RangeRN22 Series
SVHCTo Be Advised
Technical Specifications
Signal Conditioner Input
0/4mA to 20mA
No. of Output Channels
2Channels
Product Range
RN22 Series
Signal Conditioner Output
0/4mA to 20mA
Accuracy
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate