Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoRSG35-B1ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK6232
Product RangeEcograph T RSG35 Series
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,382.540 |
| 5+ | $2,334.890 |
| 10+ | $2,287.240 |
| 25+ | $2,239.590 |
| 50+ | $2,191.940 |
Price for:Each
Minimum: 1
Multiple: 1
$2,382.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRSG35-B1ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.97AK6232
Product RangeEcograph T RSG35 Series
Technical Datasheet
Meter Display TypeVGA TFT LCD Colour
Display Resolution640 x 480 Pixels
Pixel Size (H x W)-
Screen Size5.7"
Panel Display InterfaceEthernet, RS232, RS485, USB 2.0
Memory Size128MB
Supply Voltage Min100VAC
Supply Voltage Max230VAC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeEcograph T RSG35 Series
SVHCTo Be Advised
Product Overview
RSG35-B1A is an Ecograph T RSG35 universal data manager that records, displays and monitors all analog or digital input signals. The measured values are securely saved and limit values are monitored. On-site, the navigator enables intuitive operation. Remote configuration and operation on the PC are also possible thanks to the integrated web server - no additional software needs to be installed.
- The recorded data is stored tamperproof in the internal memory or on a separate SD card
- Intuitive operation via navigator on site or user-friendly operation at PC via integrated web server
- Versatile with up to 12 universal inputs compatible with the most common measurement signals
- Programmable e-mail notification in event of alarms and limit violation
Technical Specifications
Meter Display Type
VGA TFT LCD Colour
Pixel Size (H x W)
-
Panel Display Interface
Ethernet, RS232, RS485, USB 2.0
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
Ecograph T RSG35 Series
Display Resolution
640 x 480 Pixels
Screen Size
5.7"
Memory Size
128MB
Supply Voltage Max
230VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
