Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENDRESS+HAUSER
Manufacturer Part NoRSG35-B1AABCopy
Newark Part No.18AM6685
Product RangeEcograph T RSG35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,578.530 |
Price for:Each
Minimum: 1
Multiple: 1
$2,578.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENDRESS+HAUSER
Manufacturer Part NoRSG35-B1AABCopy
Newark Part No.18AM6685
Product RangeEcograph T RSG35 Series
Technical Datasheet
Meter Display TypeVGA TFT LCD Colour
Display Resolution640 x 480 Pixels
Pixel Size (H x W)-
Screen Size5.7"
Panel Display InterfaceEthernet, USB 2.0
Memory Size128MB
Supply Voltage Min100VAC
Supply Voltage Max230VAC
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeEcograph T RSG35 Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
VGA TFT LCD Colour
Pixel Size (H x W)
-
Panel Display Interface
Ethernet, USB 2.0
Supply Voltage Min
100VAC
Operating Temperature Min
-10°C
Product Range
Ecograph T RSG35 Series
Display Resolution
640 x 480 Pixels
Screen Size
5.7"
Memory Size
128MB
Supply Voltage Max
230VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
