Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part No357-303TZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.30C3007
Your Part Number
593 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.670 |
| 10+ | $2.430 |
| 25+ | $2.270 |
| 50+ | $2.140 |
| 100+ | $2.000 |
| 250+ | $1.840 |
| 500+ | $1.630 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part No357-303TZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.30C3007
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR44
Battery TechnologySilver Oxide
Battery Capacity150mAh
External Diameter11.6mm
External Height5.4mm
Battery TerminalsPressure Contact
External Width-
Pack Quantity1
Battery Type / SizeButton Cell
External Depth-
Weight2.3g
Battery IEC CodeSR44
Battery NEDA Code1166A
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 357-303TZ is a SR44 1.55V/150Ah Non-rechargeable Battery, silver-oxide technology with pressure-contact terminal, silver oxide (Zn/Ag2O) chemical system. Designed for use on continuous low drain (high pulse on demand).
- 3 to 10Ω Impedance (40Hz)
- 6.8kΩ Continuous drain at 21°C
Applications
Portable Devices
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
11.6mm
Battery Terminals
Pressure Contact
Pack Quantity
1
External Depth
-
Battery IEC Code
SR44
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
SR44
Battery Capacity
150mAh
External Height
5.4mm
External Width
-
Battery Type / Size
Button Cell
Weight
2.3g
Battery NEDA Code
1166A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
