Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENERGIZER |
|---|---|
| Manufacturer Part No | A76BPZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 61T7334 |
| Your Part Number | |
| Technical Datasheet |
212 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.090 |
| 25+ | $1.960 |
| 50+ | $1.860 |
| 100+ | $1.730 |
| 250+ | $1.590 |
| 500+ | $1.410 |
| 1000+ | $1.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENERGIZER |
|---|---|
| Manufacturer Part No | A76BPZCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 61T7334 |
| Technical Datasheet | |
| Battery Voltage | 1.5V |
| Battery Size Code | LR44 |
| Battery Technology | Alkaline |
| Battery Capacity | 118mAh |
| External Diameter | 11.6mm |
| External Height | 5.4mm |
| Battery Terminals | Raised Positive and Flat Negative |
| Pack Quantity | 1 |
| External Width | - |
| External Depth | - |
| Battery Type / Size | Button Cell |
| Weight | 2.4g |
| Battery IEC Code | LR44 |
| Battery NEDA Code | 1166A |
| Battery Compliance | - |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The A76BPZ is a LR44 1.5V/118mAh Non-rechargeable Battery features an alkaline technology, raised positive and negative terminals. This battery will bulge as it is discharged, but will not exceed the maximum height. Typical capacity varies according to the applied load, temperature and cut-off voltage.
- 6.8KΩ Continuous drain at 21°C capacity test
- 1 to 5Ω Impedance
Applications
Portable Devices
Technical Specifications
| Battery Voltage | 1.5V |
|---|---|
| Battery Technology | Alkaline |
| External Diameter | 11.6mm |
| Battery Terminals | Raised Positive and Flat Negative |
| External Width | - |
| Battery Type / Size | Button Cell |
| Battery IEC Code | LR44 |
| Battery Compliance | - |
| SVHC | No SVHC (10-Jun-2022) |
| Battery Size Code | LR44 |
|---|---|
| Battery Capacity | 118mAh |
| External Height | 5.4mm |
| Pack Quantity | 1 |
| External Depth | - |
| Weight | 2.4g |
| Battery NEDA Code | 1166A |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
