Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part NoCHFCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34M4712
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $59.060 |
| 5+ | $51.490 |
| 10+ | $48.920 |
| 25+ | $47.890 |
| 50+ | $46.940 |
| 100+ | $45.980 |
| 250+ | $45.010 |
Price for:Each
Minimum: 1
Multiple: 1
$59.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoCHFCCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.34M4712
Technical Datasheet
Battery Charger TypeUniversal
Battery Technologies SupportedNiMH
Output Voltage-
Charge Current1.1A
No. of Cells Charged-
Battery Size CodeAA, AAA, C, D, 9V
Supply Voltage240VAC
Product Range-
Plug Type-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The CHFC is an universal NiMH Battery Charger for AA, AAA, C, D, NiMH and 9V batteries. The CHFC features drop batteries in the charger, close the lid, charging begins automatically and auto-adjust contacts. LCD enables users to see charge status. Power is only on when lid is closed. Auto shut off feature when batteries are done.
- Short circuit and reverse polarity protection
- Safety timer to prevent over charge
- Bad battery detection
- Black and silver color
- Delta V detection and timer control shutoff mechanism
Applications
Power Management
Technical Specifications
Battery Charger Type
Universal
Output Voltage
-
No. of Cells Charged
-
Supply Voltage
240VAC
Plug Type
-
Battery Technologies Supported
NiMH
Charge Current
1.1A
Battery Size Code
AA, AAA, C, D, 9V
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
