Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part NoE300280502Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75AH9019
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.870 |
| 5+ | $19.840 |
| 10+ | $18.640 |
| 25+ | $17.490 |
| 50+ | $16.230 |
| 100+ | $15.390 |
| 250+ | $14.280 |
Price for:Each
Minimum: 1
Multiple: 1
$20.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE300280502Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.75AH9019
Technical Datasheet
Flashlight TypeHead Light
Light SourceLED
Lumen Output300lm
Beam Effective Distance55m
Power SourceAAA Batteries x 3
Flashlight Body Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Flashlight Type
Head Light
Lumen Output
300lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
55m
Flashlight Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
