Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part NoE300460903Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28AK9610
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.590 |
| 6+ | $14.790 |
| 10+ | $13.870 |
| 25+ | $12.990 |
| 50+ | $12.030 |
| 100+ | $11.380 |
| 250+ | $10.530 |
Price for:Each
Minimum: 1
Multiple: 1
$15.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE300460903Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.28AK9610
Technical Datasheet
Flashlight TypeHand Held
Light SourceLED
Lumen Output70lm
Beam Effective Distance30m
Power SourceAAA Batteries x 2
Flashlight Body Material-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Flashlight Type
Hand Held
Lumen Output
70lm
Power Source
AAA Batteries x 2
Product Range
-
Light Source
LED
Beam Effective Distance
30m
Flashlight Body Material
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
