Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENERGIZER
Manufacturer Part NoE92Copy
Newark Part No.03F7111
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAAA
Battery TechnologyAlkaline
Battery Capacity1.25Ah
External Diameter10.5mm
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity1
External Width-
External Depth-
Battery Type / SizeAAA
Weight11.5g
Battery IEC CodeLR03
Battery NEDA Code24A
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Alternatives for E92
4 Products Found
Product Overview
The E92 is an AAA 1.5V/1.25Ah Non-rechargeable Battery features an alkaline technology with single cell, raised positive and flat negative terminals. With zinc-manganese dioxide (Zn/MnO₂) chemical system and no added mercury or cadmium.
- Plastic label jacket
- 10-year at 21°C shelf life
- -18 to 55°C Operating temperature range
Applications
Portable Devices, Lighting, Automation & Process Control
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
External Width
-
Battery Type / Size
AAA
Battery IEC Code
LR03
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
AAA
Battery Capacity
1.25Ah
External Height
44.5mm
Pack Quantity
1
External Depth
-
Weight
11.5g
Battery NEDA Code
24A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
