Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENERGIZER |
|---|---|
| Manufacturer Part No | ECR2032Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 27C0739 |
| Product Range | ECR Series |
| Your Part Number | |
| Technical Datasheet |
3,054 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $3.880 |
| 10+ | $3.680 |
| 25+ | $3.430 |
| 50+ | $3.140 |
| 100+ | $2.930 |
| 250+ | $2.660 |
| 500+ | $2.370 |
| 1000+ | $2.230 |
Price for:Each
Minimum: 1
Multiple: 1
$3.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENERGIZER |
|---|---|
| Manufacturer Part No | ECR2032Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 27C0739 |
| Product Range | ECR Series |
| Technical Datasheet | |
| Battery Voltage | 3V |
| Battery Size Code | 2032 |
| Battery Technology | Lithium Manganese Dioxide |
| Battery Capacity | 240mAh |
| Battery Terminals | Pressure Contact |
| Pack Quantity | 1 |
| Battery Type / Size | Coin Cell |
| Weight | 3g |
| Battery IEC Code | CR2032 |
| Battery NEDA Code | 5004LC |
| Battery Compliance | - |
| Product Range | ECR Series |
| SVHC | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022) |
Product Overview
ECR2032 is a lithium coin battery.
- Lithium / manganese dioxide (Li/MnO2) chemical system
- ANSI / NEDA-5004LC, IEC-CR2032 designation
- 3V nominal voltage
- 240mAh (to 2.0volts) (rated at 15Kohms at 21°C) typical capacity
- 1.0 cubic centimeters (0.06 cubic inch) typical volume
- 1 microampere max rev charge
- 198milliwatt hr/g
- 0.109grams typical Li content
- MH12454 UL listed
Warnings
Keep out of reach of children. Swallowing may lead to serious injury or death in as little as 2 hours due to chemical burns and potential perforation of the esophagus.
Technical Specifications
| Battery Voltage | 3V |
|---|---|
| Battery Technology | Lithium Manganese Dioxide |
| Battery Terminals | Pressure Contact |
| Battery Type / Size | Coin Cell |
| Battery IEC Code | CR2032 |
| Battery Compliance | - |
| SVHC | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022) |
| Battery Size Code | 2032 |
|---|---|
| Battery Capacity | 240mAh |
| Pack Quantity | 1 |
| Weight | 3g |
| Battery NEDA Code | 5004LC |
| Product Range | ECR Series |
Technical Docs (1)
Alternatives for ECR2032
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| UN Hazard Code: | 3090 |
