Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part NoECR2032BPCopy
Newark Part No.44F971
Product RangeECR Series
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERGIZER
Manufacturer Part NoECR2032BPCopy
Newark Part No.44F971
Product RangeECR Series
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity240mAh
External Height3.2mm
Battery TerminalsPressure Contact
External Width-
Pack Quantity1
External Depth-
Battery Type / SizeCoin Cell
Weight3g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery Compliance-
Product RangeECR Series
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (19-Jan-2021)
Alternatives for ECR2032BP
1 Product Found
Product Overview
The ECR2032BP is a 2032 3V/240mAh Non-rechargeable Battery features a lithium manganese dioxide technology, pressure contact terminals and less than 2%/year self discharge.
- 1μA Maximum rev charge
- -30 to 60°C Operating temperature range
Applications
Portable Devices
Warnings
Keep out of reach of children.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
240mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (19-Jan-2021)
Battery Size Code
2032
External Diameter
20mm
External Height
3.2mm
External Width
-
External Depth
-
Weight
3g
Battery NEDA Code
5004LC
Product Range
ECR Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3090
Product traceability
