Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENERGIZER |
|---|---|
| Manufacturer Part No | ECR2430BPCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 84Y9086 |
| Your Part Number | |
| Technical Datasheet |
104 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $3.360 |
| 10+ | $3.190 |
| 25+ | $2.970 |
| 50+ | $2.500 |
| 100+ | $2.330 |
| 250+ | $2.130 |
| 500+ | $1.890 |
| 1000+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$3.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENERGIZER |
|---|---|
| Manufacturer Part No | ECR2430BPCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 84Y9086 |
| Technical Datasheet | |
| Battery Voltage | 3V |
| Battery Size Code | Coin Cell |
| Battery Technology | Lithium |
| Battery Capacity | - |
| External Diameter | - |
| Battery Terminals | Flat Top |
| External Height | - |
| External Width | - |
| Pack Quantity | 1 |
| External Depth | - |
| Battery Type / Size | Coin Cell |
| Weight | - |
| Battery IEC Code | CR2430 |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | - |
| SVHC | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022) |
Technical Specifications
| Battery Voltage | 3V |
|---|---|
| Battery Technology | Lithium |
| External Diameter | - |
| External Height | - |
| Pack Quantity | 1 |
| Battery Type / Size | Coin Cell |
| Battery IEC Code | CR2430 |
| Battery Compliance | - |
| SVHC | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022) |
| Battery Size Code | Coin Cell |
|---|---|
| Battery Capacity | - |
| Battery Terminals | Flat Top |
| External Width | - |
| External Depth | - |
| Weight | - |
| Battery NEDA Code | - |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | 1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
