Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part NoELN1CR2-8Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49AJ2884
Your Part Number
11 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price |
|---|---|
| 1+ | $75.220 |
| 10+ | $68.000 |
| 25+ | $66.950 |
| 50+ | $65.230 |
| 100+ | $61.800 |
| 250+ | $55.490 |
| 500+ | $54.380 |
Price for:Pack of 8
Minimum: 5
Multiple: 5
$376.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoELN1CR2-8Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.49AJ2884
Technical Datasheet
Battery Voltage3V
Battery Size Code1CR2
Battery TechnologyLithium Manganese Dioxide
Battery Capacity800mAh
External Diameter15.6mm
Battery TerminalsRaised Positive and Flat Negative
External Height27mm
Pack Quantity8
External Width-
Battery Type / Size1CR2
External Depth-
Weight11g
Battery IEC CodeCR15H270
Battery NEDA Code5046LC
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
15.6mm
External Height
27mm
External Width
-
External Depth
-
Battery IEC Code
CR15H270
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
1CR2
Battery Capacity
800mAh
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
8
Battery Type / Size
1CR2
Weight
11g
Battery NEDA Code
5046LC
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
