Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 6+ | $13.470 |
| 10+ | $12.800 |
| 25+ | $12.520 |
| 50+ | $12.260 |
| 100+ | $11.990 |
| 250+ | $11.720 |
| 500+ | $11.440 |
Price for:Each
Minimum: 6
Multiple: 6
$80.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoEN529Copy
Newark Part No.95F7738
Technical Datasheet
Battery Voltage6V
Battery Size Code-
Battery TechnologyAlkaline
External Diameter-
Battery Capacity18Ah
External Height103.2mm
Battery TerminalsSpring
External Width68.2mm
Pack Quantity1
Battery Type / Size-
External Depth68.2mm
Weight665g
Battery IEC Code-
Battery NEDA Code908A
Battery Compliance-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Battery Voltage
6V
Battery Technology
Alkaline
Battery Capacity
18Ah
Battery Terminals
Spring
Pack Quantity
1
External Depth
68.2mm
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Size Code
-
External Diameter
-
External Height
103.2mm
External Width
68.2mm
Battery Type / Size
-
Weight
665g
Battery NEDA Code
908A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
