Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENERGIZER |
|---|---|
| Manufacturer Part No | EN92Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 87F4417 |
| Your Part Number | |
| Technical Datasheet |
7,182 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.647 |
| 10+ | $0.636 |
| 25+ | $0.625 |
| 50+ | $0.615 |
| 100+ | $0.594 |
| 250+ | $0.583 |
| 500+ | $0.562 |
| 1000+ | $0.551 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENERGIZER |
|---|---|
| Manufacturer Part No | EN92Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 87F4417 |
| Technical Datasheet | |
| Battery Voltage | 1.5V |
| Battery Size Code | AAA |
| Battery Technology | Alkaline |
| External Diameter | 10.5mm |
| Battery Capacity | 1.1Ah |
| External Height | 44.5mm |
| Battery Terminals | Raised Positive and Flat Negative |
| External Width | - |
| Pack Quantity | 1 |
| Battery Type / Size | AAA |
| External Depth | - |
| Weight | 11.5g |
| Battery IEC Code | LR03 |
| Battery NEDA Code | 24A |
| Battery Compliance | - |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The EN92 is a LR03 AAA 1.5V/1.1Ah Non-rechargeable Battery, alkaline technology with raised positive and flat negative terminal, plastic label jacket, zinc manganese dioxide (Zn/MnO₂) no added mercury or cadmium chemical system, shelf life - 10 years at 21°C.
- -18 to 55°C Temperature range
- 150 to 300mΩ (fresh) Nominal IR
Applications
Portable Devices
Technical Specifications
| Battery Voltage | 1.5V |
|---|---|
| Battery Technology | Alkaline |
| Battery Capacity | 1.1Ah |
| Battery Terminals | Raised Positive and Flat Negative |
| Pack Quantity | 1 |
| External Depth | - |
| Battery IEC Code | LR03 |
| Battery Compliance | - |
| SVHC | No SVHC (10-Jun-2022) |
| Battery Size Code | AAA |
|---|---|
| External Diameter | 10.5mm |
| External Height | 44.5mm |
| External Width | - |
| Battery Type / Size | AAA |
| Weight | 11.5g |
| Battery NEDA Code | 24A |
| Product Range | - |
Technical Docs (1)
Alternatives for EN92
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
