Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERGIZER
Manufacturer Part NoENCAP22ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89Y7677
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 4+ | $11.850 |
Price for:Each
Minimum: 4
Multiple: 4
$47.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoENCAP22ECopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.89Y7677
Technical Datasheet
Flashlight TypeCap Light
Light Source-
Lumen Output85lm
Beam Effective Distance-
Power SourceAAA Batteries x 2
Flashlight Body Material-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Flashlight Type
Cap Light
Lumen Output
85lm
Power Source
AAA Batteries x 2
Product Range
-
Light Source
-
Beam Effective Distance
-
Flashlight Body Material
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
