Print Page
Image is for illustrative purposes only. Please refer to product description.

92 In Stock
35 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.180 |
| 10+ | $18.370 |
| 25+ | $17.120 |
| 50+ | $15.800 |
| 100+ | $13.960 |
| 250+ | $13.140 |
| 500+ | $11.930 |
Price for:Each
Minimum: 1
Multiple: 1
$19.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoHDA321Copy
Newark Part No.69AC5871
Technical Datasheet
Flashlight TypeHead Light
Light SourceLED
Lumen Output100lm
Beam Effective Distance30m
Power SourceAAA Batteries x 3
Flashlight Body MaterialPlastic
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
- Vision head light
- 2 white LEDs, high and low power light modes, on/off slide switch, adjustable elastic headband
- Pivoting head, shatter proof lens, survives a 1 meter drop, designed to last 15 years
- 1/6 torch CU/SU, single facing tray SU detail, 3 x AAA batteries
- 2 x white LED bulb, up to 4X brighter vs. ordinary LED’s
- Low mode, up to 4X brighter vs. ordinary LED’s, 100LUMENS brightness (FL1 standard)
- 7h runtime (based on a fresh set of Energizer® Max® AAA batteries in high mode, FL1 standard)
- 30m beam distance (FL1 standard), weatherproof to IPX4 (not submergible)
- Dimension CU (H x W x D) is 190.5 x 147.3 x 39.4mm
- Dimension SU (H x W x D) is 203.2 x 282.575 x 161.92mm
Contents
Vision head light, 3 x AAA Alkaline batteries.
Technical Specifications
Flashlight Type
Head Light
Lumen Output
100lm
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
30m
Flashlight Body Material
Plastic
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
