Print Page
57 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.820 |
| 5+ | $19.120 |
| 10+ | $18.660 |
| 25+ | $18.210 |
| 50+ | $17.740 |
| 100+ | $17.240 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$19.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoNH12BP-2Copy
Newark Part No.03C7534
Product RangeNH Series
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity850mAh
Battery Size CodeAAA
External Diameter10.5mm
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
Pack Quantity2
Battery Type / SizeAAA
External Depth-
Weight12g
Battery IEC Code-
Battery NEDA Code1.2H1
Battery Compliance-
Product RangeNH Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The NH12BP-2 is an AAA 1.2V/850mAh Rechargeable Battery features a nickel metal hydride technology, raised positive and flat negative terminals. The internal resistance of the cell varies with state of charge and the impedance of the charged cell varies with frequency.
- Plastic label jacket
Applications
Portable Devices
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
850mAh
External Diameter
10.5mm
Battery Terminals
Raised Positive and Flat Negative
Pack Quantity
2
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AAA
External Height
44.5mm
External Width
-
Battery Type / Size
AAA
Weight
12g
Battery NEDA Code
1.2H1
Product Range
NH Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

