Print Page
Available to Order by Phone
Please contact us for latest stock details.
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERGIZER
Manufacturer Part NoNH12BP-4 700MAHCopy
Newark Part No.82T4531
Product RangeNH Series
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity700mAh
External Diameter10.5mm
Battery Size CodeAAA
External Height44.5mm
Battery TerminalsRaised Positive and Flat Negative
External Width-
External Depth-
Weight12g
Battery IEC CodeHR03
Battery NEDA Code-
Product RangeNH Series
SVHCTo Be Advised
Product Overview
The NH12BP-4 700MAH is an AAA 1.2V/700mAh Rechargeable Battery features a nickel metal hydride technology, raised positive and flat negative terminals. The internal resistance of the cell varies with state of charge and the impedance of the charged cell varies with frequency.
- Plastic label jacket
Applications
Portable Devices
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
700mAh
Battery Size Code
AAA
Battery Terminals
Raised Positive and Flat Negative
External Depth
-
Battery IEC Code
HR03
Product Range
NH Series
Battery Technology
Nickel Metal Hydride
External Diameter
10.5mm
External Height
44.5mm
External Width
-
Weight
12g
Battery NEDA Code
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:3496

