Print Page
337 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $19.820 |
| 5+ | $19.120 |
| 10+ | $18.660 |
| 25+ | $18.210 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$19.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoNH15BP-2Copy
Newark Part No.01C4688
Product RangeNH Series
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.3Ah
Battery Size CodeAA
External Diameter14.5mm
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
External Width-
External Depth-
Battery Type / SizeAA
Weight27g
Battery IEC Code-
Battery NEDA Code1.2H2
Battery Compliance-
Product RangeNH Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The NH15BP-2 is a 1.2V/2.3Ah Rechargeable Battery features a nickel metal hydride (NiMH) technology with raised positive/flat negative terminals and plastic label jacket.
- ANSI-1.2H2 Designation
Applications
Power Management
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.3Ah
External Diameter
14.5mm
Battery Terminals
Raised Positive and Flat Negative
External Width
-
Battery Type / Size
AA
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Technology
Nickel Metal Hydride
Battery Size Code
AA
External Height
50.5mm
Pack Quantity
2
External Depth
-
Weight
27g
Battery NEDA Code
1.2H2
Product Range
NH Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

