Print Page
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $69.120 |
| 5+ | $66.640 |
| 10+ | $65.170 |
| 25+ | $63.690 |
| 50+ | $62.040 |
| 100+ | $60.400 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$69.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERGIZER
Manufacturer Part NoNH15BP-4Copy
Newark Part No.03C7535
Product RangeNH Series
Technical Datasheet
Battery Voltage1.2V
Battery TechnologyNickel Metal Hydride
Battery Capacity2.3Ah
External Diameter14.5mm
Battery Size CodeAA
External Height50.5mm
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity4
External Width-
Battery Type / SizeAA
External Depth-
Weight27g
Battery IEC Code-
Battery NEDA Code1.2H2
Battery Compliance-
Product RangeNH Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
The NH15BP-4 is an AA 1.2V/2.3Ah Rechargeable Battery features a nickel metal hydride technology, raised positive and flat negative terminals. The internal resistance of the cell varies with state of charge and the impedance of the charged cell varies with frequency.
- Plastic label jacket
Applications
Portable Devices
Technical Specifications
Battery Voltage
1.2V
Battery Capacity
2.3Ah
Battery Size Code
AA
Battery Terminals
Raised Positive and Flat Negative
External Width
-
External Depth
-
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (10-Jun-2022)
Battery Technology
Nickel Metal Hydride
External Diameter
14.5mm
External Height
50.5mm
Pack Quantity
4
Battery Type / Size
AA
Weight
27g
Battery NEDA Code
1.2H2
Product Range
NH Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate

