Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENERGIZER |
|---|---|
| Manufacturer Part No | PLED23AEHCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 74R6755 |
| Your Part Number | |
| Technical Datasheet |
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $11.370 |
| 5+ | $11.030 |
| 10+ | $10.460 |
| 25+ | $10.200 |
| 50+ | $9.930 |
| 100+ | $9.670 |
| 250+ | $9.480 |
Price for:Each
Minimum: 1
Multiple: 1
$11.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENERGIZER |
|---|---|
| Manufacturer Part No | PLED23AEHCopy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 74R6755 |
| Technical Datasheet | |
| Flashlight Type | Pen Light |
| Light Source | 1 x White LED |
| Lumen Output | 11lm |
| Beam Effective Distance | - |
| Power Source | AA Batteries x 2 |
| Flashlight Body Material | - |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The PLED23AEH is a LED Penlight with push button switch offers one-handed operation and the sturdy clip helps keep the light close at hand. Its bright lifetime LED provides strong light in an easy to use format. In addition, the light offers a lifetime guarantee against defects in materials and workmanship. Steel clip holds securely to pocket, briefcase or tool bag. 16 continuous hours of useable light between battery changes (with Energizer® MAX® batteries). Machined aluminum case minimizes damage from dropping and abuse.
- White LED provides 11 lumens
- Survives 1m drop test
- Silver color
- Alkaline AA battery type
- Lifetime LED never needs replacing
Applications
LED Lighting
Technical Specifications
| Flashlight Type | Pen Light |
|---|---|
| Lumen Output | 11lm |
| Power Source | AA Batteries x 2 |
| Product Range | - |
| Light Source | 1 x White LED |
|---|---|
| Beam Effective Distance | - |
| Flashlight Body Material | - |
| SVHC | No SVHC (10-Jun-2022) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
