Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENERSYS |
|---|---|
| Manufacturer Part No | 0810-0004Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 42H5695 |
| Product Range | Cyclon Series |
| Your Part Number | |
| Technical Datasheet |
66 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $27.560 |
| 5+ | $25.500 |
| 10+ | $24.280 |
| 25+ | $22.920 |
| 50+ | $21.200 |
| 100+ | $19.820 |
| 250+ | $17.770 |
| 5000+ | $17.280 |
Price for:Each
Minimum: 1
Multiple: 1
$27.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENERSYS |
|---|---|
| Manufacturer Part No | 0810-0004Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 42H5695 |
| Product Range | Cyclon Series |
| Technical Datasheet | |
| Battery Voltage | 2V |
| Battery Technology | Lead Acid |
| Battery Capacity | 2.5Ah |
| Battery Size Code | D |
| External Diameter | 34.3mm |
| Battery Terminals | Quick Connect |
| External Height | 68.1mm |
| External Width | - |
| Pack Quantity | 1 |
| Battery Type / Size | D |
| External Depth | - |
| Weight | 178g |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | Cyclon Series |
| SVHC | Lead (25-Jun-2020) |
Product Overview
The 0810-0004 from Enersys is a CYCLON single cell battery with quick connect terminals. This battery provides high stable voltage delivery, metal outer case & spiral body construction, single cells emit minimal or no gassing under normal charging conditions hence they are safe for installation in offices, aircraft cabins, hospitals and places occupied by human beings.
- Battery voltage is 2V
- Battery capacity is 2.5Ah
- Operating temperature range from -65°C to 80°C
- Battery diameter is 34.3mm
- Battery height with terminals is 68.1mm
- Battery weight is 178g
- CYCLON batteries will deliver up to 300 cycle life
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
| Battery Voltage | 2V |
|---|---|
| Battery Capacity | 2.5Ah |
| External Diameter | 34.3mm |
| External Height | 68.1mm |
| Pack Quantity | 1 |
| External Depth | - |
| Battery IEC Code | - |
| Battery Compliance | - |
| SVHC | Lead (25-Jun-2020) |
| Battery Technology | Lead Acid |
|---|---|
| Battery Size Code | D |
| Battery Terminals | Quick Connect |
| External Width | - |
| Battery Type / Size | D |
| Weight | 178g |
| Battery NEDA Code | - |
| Product Range | Cyclon Series |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
