
| Manufacturer | ENERSYS |
|---|---|
| Manufacturer Part No | 0859-0012Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59J2318 |
| Product Range | Cyclon Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $101.460 |
| 5+ | $95.160 |
| 10+ | $91.960 |
| 25+ | $87.100 |
| 50+ | $80.440 |
| 100+ | $73.970 |
| 250+ | $68.170 |
Product Information
| Manufacturer | ENERSYS |
|---|---|
| Manufacturer Part No | 0859-0012Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 59J2318 |
| Product Range | Cyclon Series |
| Technical Datasheet | |
| Battery Voltage | 6V |
| Battery Technology | Lead Acid |
| Battery Capacity | 8Ah |
| Battery Size Code | E |
| External Diameter | - |
| Battery Terminals | Quick Connect |
| External Height | 101.6mm |
| External Width | 54.1mm |
| Pack Quantity | 1 |
| External Depth | 139.2mm |
| Battery Type / Size | E |
| Weight | 1.43kg |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | Cyclon Series |
| SVHC | Lead (25-Jun-2020) |
Product Overview
The 0859-0012 is a cyclon-series E 6V/8Ah Rechargeable Battery, lead-acid technology with single cell, quick-connect terminals, a wide range of exceptionally high performance 2V cells, monoblocs and custom built packs designed for use in application using technology of spirally wound electrodes made of pure lead. The cyclone range is designed for use in applications where high rate, high temperature and fast charge is required. Charging for single cells and monoblocs - 2.35 to 2.5V/cell cyclic, 2.27 to 2.35V/cell float charge voltage. No current is required when using a voltage regulated charger.
- High rate performance
- Standard voltage performance
- 10year design life
- Fast charge capability
- No loose electrolyte
- Integral fixing holes
- 2-year Storage life at 25°C
- -40 to 40°C Temperature range
Applications
Power Management
Technical Specifications
| Battery Voltage | 6V |
|---|---|
| Battery Capacity | 8Ah |
| External Diameter | - |
| External Height | 101.6mm |
| Pack Quantity | 1 |
| Battery Type / Size | E |
| Battery IEC Code | - |
| Battery Compliance | - |
| SVHC | Lead (25-Jun-2020) |
| Battery Technology | Lead Acid |
|---|---|
| Battery Size Code | E |
| Battery Terminals | Quick Connect |
| External Width | 54.1mm |
| External Depth | 139.2mm |
| Weight | 1.43kg |
| Battery NEDA Code | - |
| Product Range | Cyclon Series |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| UN Hazard Code: | BAT |
| Product traceability |
