
| Quantity | Price |
|---|---|
| 1+ | $65.470 |
| 10+ | $58.270 |
| 25+ | $55.650 |
| 50+ | $53.040 |
| 100+ | $50.420 |
Product Information
Product Overview
The NP0.8-12 is a Genesis® Rechargeable Battery with bolt terminals. It is powerful solutions for industrial applications. It is high energy density, leak proof construction and excellent performance in either float or cyclic applications and long service life combine to make the device is the most reliable and versatile maintenance free rechargeable sealed lead acid batteries available.
- Leak proof operation in any position except inverted
- More than 1000 discharge/recharge cycles, depending on the average depth of discharge
- Recovery capabilities even after deep discharges
- Can be operated in a broad range of ambient temperatures
Applications
Power Management, Communications & Networking, Defence, Military & Aerospace, Industrial
Warnings
Avoid terminal short circuit. DO NOT expose to open flame. Avoid exposure of the battery to any type of oil, solvent, detergent, petroleum-based solvent or ammonia solution.
Notes
Always store battery in a fully charged condition. If battery is to be stored for a long period, apply a recharge every 6 months. Store batteries in a dry and cool location.
Technical Specifications
12V
800mAh
-
Bolt
25mm
-
-
-
Lead
Lead Acid
-
61.5mm
1
96mm
0.82lb
-
NP Battery Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
