
| Manufacturer | ENERSYS |
|---|---|
| Manufacturer Part No | NP1.2-12Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 44F7567 |
| Product Range | NP Battery Series |
| Your Part Number | |
| Technical Datasheet |
20 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $35.340 |
| 5+ | $32.870 |
| 10+ | $31.810 |
| 25+ | $31.170 |
| 50+ | $30.540 |
| 100+ | $29.900 |
| 250+ | $29.270 |
| 5000+ | $28.630 |
Product Information
| Manufacturer | ENERSYS |
|---|---|
| Manufacturer Part No | NP1.2-12Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 44F7567 |
| Product Range | NP Battery Series |
| Technical Datasheet | |
| Battery Voltage | 12V |
| Battery Technology | Lead Acid |
| Battery Capacity | 1.2Ah |
| External Diameter | - |
| Battery Size Code | - |
| External Height | 54.5mm |
| Battery Terminals | Quick Connect |
| External Width | 48mm |
| Pack Quantity | 1 |
| External Depth | 97mm |
| Battery Type / Size | - |
| Weight | 0.58kg |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | NP Battery Series |
| SVHC | Lead (25-Jun-2020) |
Product Overview
The NP1.2-12 is a 12V/1.2Ah Rechargeable Battery features a lead acid technology, quick connect terminals and ABS resin housing. The GENESIS® NP-series can be operated in any position without leakage. Stop operation when voltage has reached the minimum permissible voltage. Recharge immediately. Encase battery in a well ventilated compartment. Keep within ambient temperatures of -15 to 50°C for both charging and discharging.
- Valve regulated
- 120mΩ Internal resistance
- 85% (6 months) Charge retention (shelf life) at 20°C
- 3 to 5-year Life expectancy
- Sealed construction
- Standard terminals
Applications
Power Management
Warnings
Avoid exposure of the battery to any type of oil, solvent, detergent, petroleum-based solvent or ammonia solution. These materials could potentially cause permanent damage to the battery jar.
Technical Specifications
| Battery Voltage | 12V |
|---|---|
| Battery Capacity | 1.2Ah |
| Battery Size Code | - |
| Battery Terminals | Quick Connect |
| Pack Quantity | 1 |
| Battery Type / Size | - |
| Battery IEC Code | - |
| Battery Compliance | - |
| SVHC | Lead (25-Jun-2020) |
| Battery Technology | Lead Acid |
|---|---|
| External Diameter | - |
| External Height | 54.5mm |
| External Width | 48mm |
| External Depth | 97mm |
| Weight | 0.58kg |
| Battery NEDA Code | - |
| Product Range | NP Battery Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
