Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part NoNP10-6Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.44F7566
Product RangeNP Battery Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 10+ | $52.860 |
Price for:Each
Minimum: 10
Multiple: 10
$528.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERSYS
Manufacturer Part NoNP10-6Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.44F7566
Product RangeNP Battery Series
Technical Datasheet
Battery Voltage6V
Battery TechnologyLead Acid
Battery Capacity10Ah
Battery Size Code-
External Diameter-
Battery TerminalsQuick Connect
External Height101mm
Pack Quantity1
External Width50mm
External Depth151mm
Battery Type / Size-
Weight1.93kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Battery Series
SVHCLead
Product Overview
The NP10-6 is a 6V/10Ah Rechargeable Battery features a lead acid technology, quick connect terminals and ABS resin housing. The GENESIS® NP-series can be operated in any position without leakage. Stop operation when voltage has reached the minimum permissible voltage. Recharge immediately. Encase battery in a well ventilated compartment. Keep within ambient temperatures of -15 to 50°C for both charging and discharging.
- Valve regulated
- 10mΩ Internal resistance
- 85% (6 months) Charge retention (shelf life) at 20°C
- 3 to 5-year Life expectancy
- Sealed construction
- Standard terminals
Applications
Power Management
Warnings
Avoid exposure of the battery to any type of oil, solvent, detergent, petroleum-based solvent or ammonia solution. These materials could potentially cause permanent damage to the battery jar.
Technical Specifications
Battery Voltage
6V
Battery Capacity
10Ah
External Diameter
-
External Height
101mm
External Width
50mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
Battery Size Code
-
Battery Terminals
Quick Connect
Pack Quantity
1
External Depth
151mm
Weight
1.93kg
Battery NEDA Code
-
Product Range
NP Battery Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
