Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENERSYS |
|---|---|
| Manufacturer Part No | NP12-12TCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87F638 |
| Product Range | Genesis NP Series |
| Your Part Number | |
| Technical Datasheet |
261 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $137.800 |
| 5+ | $126.080 |
| 10+ | $119.590 |
| 25+ | $111.750 |
| 50+ | $103.530 |
| 100+ | $96.350 |
| 10000+ | $93.680 |
Price for:Each
Minimum: 1
Multiple: 1
$137.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENERSYS |
|---|---|
| Manufacturer Part No | NP12-12TCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 87F638 |
| Product Range | Genesis NP Series |
| Technical Datasheet | |
| Battery Voltage | 12V |
| Battery Capacity | 12mAh |
| External Diameter | - |
| External Height | 100mm |
| Pack Quantity | 1 |
| External Width | 98mm |
| External Depth | 151mm |
| Battery Type / Size | - |
| Weight | 3.75kg |
| Battery Compliance | - |
| Product Range | Genesis NP Series |
| SVHC | Lead (25-Jun-2020) |
Product Overview
NP12-12T is a Genesis® NP series industrial valve regulated lead acid (VRLA) battery with quick connect (FASTON Quickfit / release) terminals.
- Nominal battery voltage is 12V
- 12Ah capacity at 20hr rate to 1.75VPC
- Lead calcium grids for superior life
- Absorbed glass mat construction with no free acid
- Gas recombination and good recovery from deep discharge
- Can be installed and operated in orientations up to 90° from the upright position
- UL.94:HB recognized ABS case material
- EUROBAT Classification: 3 to 5yrs 'Standard Commercial' and up to 5 Yuasa design life at 20°C (yrs)
- Charging temperature range from -15°C to 50°C
- Discharging temperature range from -20°C to 60°C
Applications
Industrial
Warnings
Avoid terminal short circuit. Do not expose to open flame.
Technical Specifications
| Battery Voltage | 12V |
|---|---|
| External Diameter | - |
| Pack Quantity | 1 |
| External Depth | 151mm |
| Weight | 3.75kg |
| Product Range | Genesis NP Series |
| Battery Capacity | 12mAh |
|---|---|
| External Height | 100mm |
| External Width | 98mm |
| Battery Type / Size | - |
| Battery Compliance | - |
| SVHC | Lead (25-Jun-2020) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
