Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part NoNP18-12BFRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93B3225
Product RangeNP Battery Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $143.810 |
| 5+ | $133.740 |
| 10+ | $129.430 |
| 25+ | $125.110 |
| 50+ | $122.610 |
| 100+ | $120.110 |
| 10000+ | $117.610 |
Price for:Each
Minimum: 1
Multiple: 1
$143.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERSYS
Manufacturer Part NoNP18-12BFRCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93B3225
Product RangeNP Battery Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity17.2Ah
External Diameter-
Battery Size Code-
External Height166mm
Battery TerminalsStud
Pack Quantity1
External Width181mm
External Depth76.2mm
Battery Type / Size-
Weight6.17kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNP Battery Series
SVHCLead (25-Jun-2020)
Product Overview
The NP18-12BFR is a 12V/17.2Ah sealed Rechargeable Battery features a lead-acid technology with ABS resin housing. The optional container is made of flame-retardant ABS. The sealed construction can be operated in any position without leakage. It features bolt fastened standard terminal.
- UL94V-0 Flammability rating
Applications
Power Management
Warnings
Avoid short circuit. Do not charge in a sealed container.
Technical Specifications
Battery Voltage
12V
Battery Capacity
17.2Ah
Battery Size Code
-
Battery Terminals
Stud
External Width
181mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead (25-Jun-2020)
Battery Technology
Lead Acid
External Diameter
-
External Height
166mm
Pack Quantity
1
External Depth
76.2mm
Weight
6.17kg
Battery NEDA Code
-
Product Range
NP Battery Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
