Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENERSYS |
|---|---|
| Manufacturer Part No | NP4-12Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 44F7570 |
| Product Range | NP Battery Series |
| Your Part Number | |
| Technical Datasheet |
89 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $44.810 |
| 5+ | $42.110 |
| 10+ | $41.000 |
| 25+ | $39.880 |
| 50+ | $38.750 |
| 100+ | $37.640 |
| 250+ | $36.890 |
| 5000+ | $36.140 |
Price for:Each
Minimum: 1
Multiple: 1
$44.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENERSYS |
|---|---|
| Manufacturer Part No | NP4-12Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 44F7570 |
| Product Range | NP Battery Series |
| Technical Datasheet | |
| Battery Voltage | 12V |
| Battery Technology | Lead Acid |
| Battery Capacity | 4Ah |
| External Diameter | - |
| Battery Size Code | - |
| External Height | 107mm |
| Battery Terminals | Quick Connect |
| Pack Quantity | 1 |
| External Width | 70mm |
| External Depth | 90mm |
| Battery Type / Size | - |
| Weight | 1.7kg |
| Battery IEC Code | - |
| Battery NEDA Code | - |
| Battery Compliance | - |
| Product Range | NP Battery Series |
| SVHC | Lead (25-Jun-2020) |
Product Overview
The NP4-12 is a 12V/4Ah Rechargeable Battery features a lead acid technology and quick connect terminals. The GENESIS® NP-series can be operated in any position without leakage. Stop operation when voltage has reached the minimum permissible voltage. Recharge immediately. Encase battery in a well ventilated compartment. Keep within ambient temperatures of -15 to 50°C for both charging and discharging.
- Valve regulated
- Sealed construction
Applications
Power Management
Warnings
Avoid exposure of the battery to any type of oil, solvent, detergent, petroleum-based solvent or ammonia solution. These materials could potentially cause permanent damage to the battery jar.
Technical Specifications
| Battery Voltage | 12V |
|---|---|
| Battery Capacity | 4Ah |
| Battery Size Code | - |
| Battery Terminals | Quick Connect |
| External Width | 70mm |
| Battery Type / Size | - |
| Battery IEC Code | - |
| Battery Compliance | - |
| SVHC | Lead (25-Jun-2020) |
| Battery Technology | Lead Acid |
|---|---|
| External Diameter | - |
| External Height | 107mm |
| Pack Quantity | 1 |
| External Depth | 90mm |
| Weight | 1.7kg |
| Battery NEDA Code | - |
| Product Range | NP Battery Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | Lead (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
