
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $20.070 |
| 5+ | $19.460 |
| 10+ | $18.860 |
| 25+ | $18.360 |
| 50+ | $17.990 |
| 100+ | $17.630 |
| 250+ | $17.260 |
| 5000+ | $16.890 |
Product Information
Product Overview
The NP4-6 is a 6V/4Ah Rechargeable Battery features a lead acid technology, quick connect terminals and ABS resin housing. The GENESIS® NP-series can be operated in any position without leakage. Stop operation when voltage has reached the minimum permissible voltage. Recharge immediately. Encase battery in a well ventilated compartment. Keep within ambient temperatures of -15 to 50°C for both charging and discharging.
- Valve regulated
- 35mΩ Internal resistance
- 85% (6 months) Charge retention (shelf life) at 20°C
- 3 to 5-year Life expectancy
- Sealed construction
- Standard terminals
Applications
Power Management
Warnings
Avoid exposure of the battery to any type of oil, solvent, detergent, petroleum-based solvent or ammonia solution. These materials could potentially cause permanent damage to the battery jar.
Technical Specifications
6V
4Ah
-
Quick Connect
1
-
-
-
Lead
Lead Acid
-
105mm
47mm
70mm
0.87kg
-
NP Battery Series
Technical Docs (2)
Alternatives for NP4-6
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Product Compliance Certificate
