
145 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $48.280 |
| 5+ | $45.880 |
| 10+ | $44.900 |
| 25+ | $43.940 |
| 50+ | $42.970 |
| 100+ | $42.010 |
| 250+ | $41.170 |
Product Information
Product Overview
NP7-12 is a GENESIS® NP sealed rechargeable, valve regulated lead-acid battery. It features heavy duty thick lead calcium grids for years of dependable performance. The high energy density design, factory sealed case and leak proof construction ensures that this rechargeable sealed lead acid battery is extremely reliable and virtually maintenance-free. Its design includes a low pressure relief valve to release any build-up of pressure within the case. This vent is completely self-resealing ensuring the highest possible rate of internal recombination is reached within each battery. It is designed to operate in standby (float) applications for 3 to 5 years. It can be operated over a wide temperature range and can recover even after repeated deep discharges.
- High energy density, wide capacity range
- Sealed design, low maintenance and no watering required
- Heavy duty grids maximize life
- Designed to promote internal recombination for longer life
- Integral pressure relief valve which is self resealing
- Compact, quick and simple installation process
- Wide operating temperature range from -15°C to 50°C
- 12V voltage rating, 7.0Ah nominal capacity C20 rate to 1.75Vpc at 25°C
- 5.944inch length, 2.559inch width, 3.937inch height
Warnings
Avoid terminal short circuit. Do not expose to open flame.
Technical Specifications
12V
7Ah
Quick Connect
-
-
-
Lead
Lead Acid
-
1
2.2kg
-
NP Battery Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Product Compliance Certificate
