
Need more?
| Quantity | Price |
|---|---|
| 1+ | $43.510 |
| 10+ | $41.320 |
| 25+ | $39.580 |
| 50+ | $37.850 |
| 100+ | $36.100 |
| 250+ | $34.360 |
Product Information
Product Overview
The NP7-12FR/.250T is a 12V/7Ah Rechargeable Battery features a lead acid technology, quick connect terminals and ABS resin housing (UL94V-0), flame-retardant case and cover. The GENESIS® NP-series can be operated in any position without leakage. Stop operation when voltage has reached the minimum permissible voltage. Recharge immediately. Encase battery in a well ventilated compartment. Keep within ambient temperatures of -15 to 50°C for both charging and discharging.
- Valve regulated
- 30mΩ Internal resistance
- 85% (6 months) Charge retention (shelf life) at 20°C
- 3 to 5-year Life expectancy
- Sealed construction
- Standard terminals
Applications
Power Management
Warnings
Avoid exposure of the battery to any type of oil, solvent, detergent, petroleum-based solvent or ammonia solution. These materials could potentially cause permanent damage to the battery jar.
Technical Specifications
12V
7Ah
-
Quick Connect
1
151mm
-
-
Lead
Lead Acid
-
100mm
65mm
-
2.59kg
-
NP Battery Series
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
