Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part NoNPX-80RCopy
Newark Part No.45M5974
Product RangeNPX Battery Series
Your Part Number
No Longer Available
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerENERSYS
Manufacturer Part NoNPX-80RCopy
Newark Part No.45M5974
Product RangeNPX Battery Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity20Ah
External Diameter-
Battery Size Code-
External Height167mm
Battery TerminalsConnector
External Width76mm
Pack Quantity1
External Depth181mm
Battery Type / Size-
Weight6.35kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeNPX Battery Series
SVHCLead
Product Overview
The NPX-80R is a 12V/20Ah Valve-regulated Sealed Rechargeable Battery, lead-acid technology with connector technology, standard ABS resin housing with optional UL94V-0 flame retardant, sealed construction - Can be operated in any position without leakage and is designed for high rate discharge applications, these batteries are used primarily where high wattage is required for a short duration. With 50% more wattage available and a 30% reduction in size over conventional batteries, complies with non-spillable battery regulation, per IATA special provision A67 and 49CFR.
- 3 to 5-year Life expectancy at 25°C
- Charge retention (shelf life) at 68°F - 6 month 85%, 3 months 91% and 1 month 97%
- -15 to 50°C (charge) -20 to 60°C (discharge) Operating temperature range
Applications
Power Management
Technical Specifications
Battery Voltage
12V
Battery Capacity
20Ah
Battery Size Code
-
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
External Height
167mm
External Width
76mm
External Depth
181mm
Weight
6.35kg
Battery NEDA Code
-
Product Range
NPX Battery Series
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
