Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENERSYS
Manufacturer Part NoXE40XCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.89C2929
Product RangeGENESIS PURE LEAD XE Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Hazardous Item: There maybe additional transit time on this item. Shipping of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $679.580 |
| 5+ | $640.810 |
| 10+ | $611.950 |
| 25+ | $576.080 |
| 50+ | $538.160 |
Price for:Each
Minimum: 1
Multiple: 1
$679.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENERSYS
Manufacturer Part NoXE40XCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.89C2929
Product RangeGENESIS PURE LEAD XE Series
Technical Datasheet
Battery Voltage12V
Battery TechnologyLead Acid
Battery Capacity42Ah
External Diameter-
Battery Size Code-
Battery TerminalsBolt
External Height169.9mm
Pack Quantity1
External Width165.1mm
External Depth196.6mm
Battery Type / Size-
Weight16.1kg
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeGENESIS PURE LEAD XE Series
SVHCLead
Technical Specifications
Battery Voltage
12V
Battery Capacity
42Ah
Battery Size Code
-
External Height
169.9mm
External Width
165.1mm
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
Lead
Battery Technology
Lead Acid
External Diameter
-
Battery Terminals
Bolt
Pack Quantity
1
External Depth
196.6mm
Weight
16.1kg
Battery NEDA Code
-
Product Range
GENESIS PURE LEAD XE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
UN Hazard Code:BAT
