Print Page
PT1210G0P
Panel Mount Timer, 85 VAC, 265 VAC
Image is for illustrative purposes only. Please refer to product description.

18 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $162.440 |
Price for:Each
Minimum: 1
Multiple: 1
$162.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Supply Voltage Min
85VAC
Time Min
-
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
265VAC
Time Max
-
Panel Cutout Width
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate