Print Page
T50B212
Panel Mount Timer, 230 V, 0 s, 99999.9 h
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENM
Manufacturer Part NoT50B212Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.73K4969
Your Part Number
176 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $58.730 |
Price for:Each
Minimum: 1
Multiple: 1
$58.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The T50B212 is a 115VAC 6-digit T50 electronic AC Hour Meter, reliable hour meter incorporating the latest state-of-the-art in electronics. It's quartz-crystal time base insures accurate long term time-keeping. A reliable electromechanical wheel-type indicator is used to store accumulated hours.
- Low power consumption
- Non-reset
- No battery backup required
- Quiet operation
- IP65 Protection rating
- -40 to 85°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
-
Product Range
-
Supply Voltage Max
230V
Time Max
99999.9h
Panel Cutout Width
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate