Print Page
T50B52
Panel Mount Timer, Electronic Hour Meter, T50 Series, 115 VAC, 0 s, 99999.9 h
Image is for illustrative purposes only. Please refer to product description.

ManufacturerENM
Manufacturer Part NoT50B52Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55Y8027
Product RangeT50 Series
Your Part Number
19 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $40.930 |
Price for:Each
Minimum: 1
Multiple: 1
$40.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerENM
Manufacturer Part NoT50B52Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55Y8027
Product RangeT50 Series
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max115VAC
Time Min0s
Time Max99999.9h
Panel Cutout Height-
Panel Cutout Width-
Product RangeT50 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
-
Product Range
T50 Series
Supply Voltage Max
115VAC
Time Max
99999.9h
Panel Cutout Width
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate