Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerENOCEAN
Manufacturer Part NoEDK 350Copy
Newark Part No.98W2496
Technical Datasheet
Silicon Manufacturer-
Silicon Core Number-
Kit Application TypeSensor
Application Sub TypeEnergy Harvesting
Kit ContentsDemonstration Board, Transceiver Module, Adapter, Temperature Sensor, USB Cable, User Guide, Software
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Sensor
Kit Contents
Demonstration Board, Transceiver Module, Adapter, Temperature Sensor, USB Cable, User Guide, Software
SVHC
No SVHC (17-Dec-2015)
Silicon Core Number
-
Application Sub Type
Energy Harvesting
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
