Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENOCEAN |
|---|---|
| Manufacturer Part No | PTM215Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 74AJ0357 |
| Your Part Number | |
| Technical Datasheet |
95 In Stock
190 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.840 |
| 10+ | $32.340 |
| 100+ | $27.570 |
| 500+ | $25.860 |
| 1000+ | $25.340 |
| 2500+ | $24.830 |
| 10000+ | $24.320 |
Price for:Each
Minimum: 1
Multiple: 1
$35.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENOCEAN |
|---|---|
| Manufacturer Part No | PTM215Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 74AJ0357 |
| Technical Datasheet | |
| Switch Type | Pushbutton |
| Frequency | 868.3MHz |
| Insertion Loss | - |
| Isolation | - |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| Switch Type | Pushbutton |
|---|---|
| Insertion Loss | - |
| Product Range | - |
| Frequency | 868.3MHz |
|---|---|
| Isolation | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
