Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ENOCEAN |
|---|---|
| Manufacturer Part No | PTM535Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 74AJ0359 |
| Your Part Number | |
| Technical Datasheet |
38 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.580 |
| 10+ | $15.270 |
| 100+ | $14.960 |
| 500+ | $14.650 |
| 1000+ | $14.330 |
| 2500+ | $14.020 |
| 10000+ | $13.720 |
Price for:Each
Minimum: 1
Multiple: 1
$15.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ENOCEAN |
|---|---|
| Manufacturer Part No | PTM535Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 74AJ0359 |
| Technical Datasheet | |
| RF Modulation | FSK |
| Data Rate Max | 125Kbps |
| Frequency | 868.3MHz |
| Sensitivity dBm | - |
| Supply Voltage Min | - |
| Supply Voltage Max | - |
| Supply Current | - |
| RF Transmitter Applications | Energy Harvesting, Wireless Sensor Network |
| Product Range | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Specifications
| RF Modulation | FSK |
|---|---|
| Frequency | 868.3MHz |
| Supply Voltage Min | - |
| Supply Current | - |
| Product Range | - |
| Data Rate Max | 125Kbps |
|---|---|
| Sensitivity dBm | - |
| Supply Voltage Max | - |
| RF Transmitter Applications | Energy Harvesting, Wireless Sensor Network |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
